Eaton 80L09C technical specifications.
| Approvals | CSA, CE |
| Current | 80A |
| Current Rating | 80A |
| Length | 2.362inch |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HRC II |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 7.04oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 80L09C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
