Eaton 80NHG00B-690 technical specifications.
| Body Height | 48mm |
| Body Length | 54mm |
| Current Rating | 80A |
| Fuse Size | 00 |
| Length | 78.5mm |
| Max Voltage Rating (DC) | 250V |
| Package Quantity | 3 |
| Packaging | Bulk |
| Type | Electrical |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| Weight | 1.763698oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 80NHG00B-690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.