Eaton 80NHG02B technical specifications.
| Approvals | VDE |
| Body Height | 53mm |
| Body Length | 75mm |
| Current | 80A |
| Current Rating | 80A |
| Fuse Size | 02 |
| Height | 2.165inch |
| Length | 5.906inch |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mount | Holder |
| Package Quantity | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NH |
| Type | Electrical |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| Width | 2.047inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 80NHG02B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.