Eaton 8132K21E6M52 technical specifications.
| Actuator Color | White |
| Contact Material | Copper |
| Contact Plating | Silver |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 8132K21E6M52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.