Eaton 8262K22 technical specifications.
| Actuator Style | Round Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 17.45 |
| Product Length (mm) | 31.75 |
| Product Depth (mm) | 17.27 |
| Product Height (mm) | 53.14 |
| Body Length (mm) | 31.75 |
| Body Depth (mm) | 17.27 |
| Bushing Length (mm) | 11.89 |
| Number of Rows | 2 |
| Number of Terminals | 4 |
| Type | Medium Duty |
| Pole Throw Configuration | DPST |
| Switch Configuration | ON None OFF |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Min Operating Temperature | -17.8°C |
| Max Operating Temperature | 65.6°C |
| Cage Code | 81118 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Eaton 8262K22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.