Eaton 8282K114 technical specifications.
| Contact Current Rating | 3A |
| Current Rating | 3A |
| Illumination Type | Illuminated |
| Mount | Solder |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Eaton 8282K114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.