Eaton 8375K107 technical specifications.
| Actuator Length | 12.7mm |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Illumination Type | Illuminated |
| Max Operating Temperature | 65.6°C |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPDT |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Eaton 8375K107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
