Eaton 8411K11 technical specifications.
| Actuator Color | Black |
| Actuator Length | 7.54mm |
| Approvals | UL, CSA |
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Current Rating | 750mA |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Resistance | 8411110R |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 8411K11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
