Eaton 8411K5 technical specifications.
| Actuator Style | Round Plunger |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 5.84 |
| Product Length (mm) | 17.02 |
| Product Depth (mm) | 17.02 |
| Product Height (mm) | 43.94 |
| Number of Terminals | 2 |
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.75@125VAC 125VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -17.8°C |
| Max Operating Temperature | 65.6°C |
| Cage Code | 81118 |
| EU RoHS | Yes |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Eaton 8411K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.