Eaton 8440K2 technical specifications.
| Actuator Length | 7.37mm |
| Approvals | UL, CSA |
| Contact Current Rating | 5A |
| Contact Material | Copper, Silver |
| Contact Plating | Copper |
| Current Rating | 3A |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -17°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 8440K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
