Eaton 8448K2 technical specifications.
| Approvals | UL, CSA |
| Contact Current Rating | 10A |
| Contact Material | Copper, Silver |
| Current Rating | 15A |
| Number of Poles | 2 |
| Number of Positions | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 8448K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
