Eaton 8500K9 technical specifications.
| Actuator Type | Lever |
| Approvals | UL, CSA |
| Current Rating | 20A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 8500K9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
