Eaton 8501K18 technical specifications.
| Actuator Type | Lever |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 40000Cycles |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DP3T, DPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 8501K18 to view detailed technical specifications.
No datasheet is available for this part.