Eaton 8530K311 technical specifications.
| Current Rating | 20A |
| Illumination Type | Illuminated |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 8530K311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.