Eaton 8532K2 technical specifications.
| Actuator Type | Lever |
| Mount | Screw |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 115V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 8532K2 to view detailed technical specifications.
No datasheet is available for this part.