Eaton 8868K4 technical specifications.
| Actuator Length | 17.45mm |
| Current Rating | 5A |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 40000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 8868K4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
