Eaton 90102-026 technical specifications.
| Current Rating | 130A |
| Type | Limiter |
| Voltage Rating | 32V |
| Termination Style | Lug |
| Acting | Non-Time Delay |
| Number of Terminals | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton 90102-026 to view detailed technical specifications.
No datasheet is available for this part.