Eaton 91000T103 technical specifications.
| Color | Green |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -17°C |
| Mount | Flush |
| Outside Diameter | 30.5mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 91000T103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
