
UPS, Output: 208V, 50/60 HZ, 4500 W, 5000 VA, 2 L6-30R; 2 L6-20R; Hardwire(106)
Eaton 9PX5K technical specifications.
| Color | Black, Silver |
| Mount | Rack |
| Resistance | -30R |
| RoHS | Compliant |
Download the complete datasheet for Eaton 9PX5K to view detailed technical specifications.
No datasheet is available for this part.
