
This 125V 3A glass body fuse holder features a nickel-plated contact and is designed for use with 1/4 X 1in fuses. The holder has a diameter of 6.3mm and a length of 26.47mm, making it suitable for a variety of applications. The fuse holder is rated for use in environments with a maximum operating temperature of 125°C.
Eaton AGX-3 technical specifications.
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 3A |
| Diameter | 6.3mm |
| Fuse Size | 1/4 X 1in |
| Length | 26.47mm |
| Max Voltage Rating (AC) | 125V |
| Mount | Holder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton AGX-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
