
This 470mF capacitor has a diameter of 8.5mm and a maximum operating temperature of 70°C. It is designed for through hole mounting and has a DC rated voltage of 2.5V. The capacitor has an ESR of 150mR and a tolerance of 80%. It is not RoHS compliant and contains lead.
Eaton A0820-2R5474 technical specifications.
| Capacitance | 470mF |
| Diameter | 8.5mm |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 21mm |
| Lead Free | Contains Lead |
| Lead Pitch | 3.5mm |
| Length | 0.826inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| RoHS Compliant | No |
| Termination | Through Hole |
| Tolerance | 80% |
| DC Rated Voltage | 2.5V |
| Weight | 1.79g |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton A0820-2R5474 to view detailed technical specifications.
No datasheet is available for this part.