Eaton A0820-2R5474-R technical specifications.
| Capacitance | 470mF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 150mR |
| Height - Seated (Max) | 0.827inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PowerStor A |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.064oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton A0820-2R5474-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
