Eaton A1020-2R5105 technical specifications.
| Capacitance | 1F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 90mR |
| Height - Seated (Max) | 0.878inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PowerStor® A |
| Termination | Through Hole |
| Tolerance | 80% |
| Voltage Rating | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton A1020-2R5105 to view detailed technical specifications.
No datasheet is available for this part.