
Electric double-layer capacitor with a 2.5V DC rating and 1F capacitance. Features a radial leaded, through-hole mount package with 5mm lead pitch and 0.6mm lead diameter. Offers 90mΩ ESR, a 1000-hour life at 70°C, and operates between -25°C and 70°C. Dimensions include 20.5mm length, 10mm diameter, and 0.878inch seated height.
Eaton A1020-2R5105-R technical specifications.
| Capacitance | 1F |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Height - Seated (Max) | 0.878inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 20.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PowerStor A |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.096oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton A1020-2R5105-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
