Eaton A1030-2R5155-1 technical specifications.
| Capacitance | 1.5F |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 31mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | A |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.143918oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton A1030-2R5155-1 to view detailed technical specifications.
No datasheet is available for this part.