
Electric Double Layer Capacitor, 2.5V DC rated voltage, 1.5F capacitance, and 60mΩ ESR. Features radial leaded, through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. Operates from -25°C to 70°C with a 1000-hour life rating. Dimensions include 10mm diameter, 30mm length, and 1.24-inch seated height.
Eaton A1030-2R5155-R technical specifications.
| Capacitance | 1.5F |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Height - Seated (Max) | 1.24inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 30mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PowerStor A |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.128oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton A1030-2R5155-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
