Eaton A1635-2R5475 technical specifications.
| Capacitance | 4.7F |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 38mm |
| Lead Free | Contains Lead |
| Lead Pitch | 7.5mm |
| Length | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 80% |
| DC Rated Voltage | 2.5V |
| Weight | 10.7g |
| RoHS | Compliant |
Download the complete datasheet for Eaton A1635-2R5475 to view detailed technical specifications.
No datasheet is available for this part.