
Electric Double Layer Capacitor, 2.5V DC rated voltage, 4.7F capacitance with 80% tolerance. Features 25mΩ ESR, radial leaded construction for through-hole mounting, and a 7.5mm lead pitch. Operates from -25°C to 70°C with a 1000-hour life rating. Dimensions include 16mm diameter, 35mm length, and 1.496-inch seated height.
Eaton A1635-2R5475-R technical specifications.
| Capacitance | 4.7F |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 25mR |
| Height - Seated (Max) | 1.496inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 35mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PowerStor A |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.4oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton A1635-2R5475-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.