Eaton ABC-1-4 technical specifications.
| Current Rating | 250mA |
| Diameter | 6.35mm |
| Length | 31.75mm |
| Max Voltage Rating (DC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton ABC-1-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.