Eaton ABC-3-4 technical specifications.
| Current Rating | 750mA |
| Diameter | 6.35mm |
| Length | 31.8mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Packaging | Bulk |
| Radiation Hardening | No |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton ABC-3-4 to view detailed technical specifications.
No datasheet is available for this part.