Eaton ABC-3/8-R technical specifications.
| Contact Plating | Nickel |
| Current Rating | 375mA |
| Diameter | 6.35mm |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ABC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton ABC-3/8-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.