Eaton ABC-8 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 8A |
| Diameter | 6.35mm |
| Fuse Size | 1/4 X 1-1/4in |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton ABC-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.