Eaton ABC-V-10 technical specifications.
| Package/Case | Axial |
| Current Rating | 10A |
| Fuse Size | 1/4 X 1-1/4in |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton ABC-V-10 to view detailed technical specifications.
No datasheet is available for this part.