Eaton ABC-V-20-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 20A |
| DC Cold Resistance | 3.66mR |
| Fuse Size | 1/4 X 1-1/4in |
| Lead Length | 38.1mm |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ABC |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton ABC-V-20-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.