Eaton ABC-V-25 technical specifications.
| Package/Case | Axial |
| Current Rating | 25A |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton ABC-V-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.