
Eaton ABS-6 technical specifications.
| Current Rating | 6A |
| Diameter | 0.25inch |
| Length | 1.25inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | ABS |
| Termination | Clip |
| Weight | 0.208oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton ABS-6 to view detailed technical specifications.
No datasheet is available for this part.
