Eaton AC16BS technical specifications.
| Current Rating | 16A |
| Max Voltage Rating (AC) | 550V |
| Max Voltage Rating (DC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Eaton AC16BS to view detailed technical specifications.
No datasheet is available for this part.