Eaton AC4 technical specifications.
| Current Rating | 4A |
| Diameter | 21.4mm |
| Length | 113mm |
| Max Voltage Rating (AC) | 550V |
| Max Voltage Rating (DC) | 250V |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AC |
| Voltage Rating (AC) | 550V |
| Weight | 2.048oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton AC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
