Eaton ACH-1 technical specifications.
| Current Rating | 1A |
| Length | 12.3mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Type | Electrical |
| Voltage Rating (AC) | 208V |
| DC Rated Voltage | 125V |
| Weight | 0.64oz |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton ACH-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.