Eaton ACH-40 technical specifications.
| Current Rating | 40A |
| Max Voltage Rating (DC) | 125V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Type | Electrical |
| Voltage Rating (AC) | 208V |
| DC Rated Voltage | 125V |
| Weight | 0.8oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton ACH-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.