Eaton ACK-25 technical specifications.
| Current Rating | 25A |
| Diameter | 14.15mm |
| Lead Free | Contains Lead |
| Length | 63.5mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Type | Electrical |
| DC Rated Voltage | 130V |
| Weight | 0.8oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton ACK-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
