Eaton ACK-250 technical specifications.
| Current Rating | 250A |
| Diameter | 27mm |
| Fuse Size | 95.25 X 26.98 X 28.58mm |
| Length | 95.25mm |
| Max Voltage Rating (DC) | 80V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Type | Electrical |
| Voltage Rating | 80V |
| DC Rated Voltage | 48V |
| Weight | 4oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton ACK-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.