Eaton ACK-35 technical specifications.
| Current Rating | 35A |
| Diameter | 20.625mm |
| Length | 76.2mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Type | Electrical |
| DC Rated Voltage | 130V |
| Weight | 1.52oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton ACK-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
