Eaton ACK-75 technical specifications.
| Current Rating | 75A |
| Diameter | 27mm |
| Fuse Size | 88.9 X 26.98mm |
| Length | 88.9mm |
| Max Voltage Rating (DC) | 130V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Type | Electrical |
| DC Rated Voltage | 130V |
| Weight | 3.52oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton ACK-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.