
Eaton AD6 technical specifications.
| Current Rating | 6A |
| Diameter | 21mm |
| Length | 128.5mm |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Type | Electrical |
| Voltage Rating | 550V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton AD6 to view detailed technical specifications.
No datasheet is available for this part.