Eaton AGA-10 technical specifications.
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| DC Cold Resistance | 8mR |
| Diameter | 6.4mm |
| Fuse Current | 10A |
| Fuse Size | 1/4 X 5/8in |
| Length | 15.88mm |
| Max Voltage Rating (AC) | 32V |
| Mount | Holder |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Resistance | 7mR |
| RoHS Compliant | No |
| Series | AGA |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| Weight | 0.045856oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton AGA-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
