Eaton AGC-1-10 technical specifications.
| Current Rating | 100mA |
| Diameter | 6.35mm |
| Length | 31.8mm |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton AGC-1-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.