Eaton AGC-1/20 technical specifications.
| Approvals | UL, CSA |
| Contact Plating | Nickel |
| Current Rating | 50mA |
| DC Cold Resistance | 4.5R |
| Fuse Size | 6.3 x 32mm |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | AGC |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton AGC-1/20 to view detailed technical specifications.
No datasheet is available for this part.