Eaton AGC-1/200 technical specifications.
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 5mA |
| Diameter | 6.35mm |
| Fuse Size | 6.3 x 32mm |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.128oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton AGC-1/200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.