
Eaton AGC-1/32 technical specifications.
| Package/Case | Axial |
| Current Rating | 31mA |
| Diameter | 6.35mm |
| Fuse Size | 1/4 X 1-1/4in |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | AGC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton AGC-1/32 to view detailed technical specifications.
No datasheet is available for this part.